N-Channel, Depletion Mode 350 V 120mA (Tj) 1W (Tc) Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DN2535N3-G-P013

DigiKey Part Number
DN2535N3-G-P013-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DN2535N3-G-P013
Description
MOSFET N-CH 350V 120MA TO92
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel, Depletion Mode 350 V 120mA (Tj) 1W (Tc) Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
DN2535N3-G-P013 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
350 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
0V
Rds On (Max) @ Id, Vgs
25Ohm @ 120mA, 0V
Vgs(th) (Max) @ Id
-
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92 (TO-226)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.50110£1,002.20
Manufacturers Standard Package
Unit Price without VAT:£0.50110
Unit Price with VAT:£0.60132