TO-226-3, TO-92-3 (TO-226AA) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,272 In Stock | 1 : £0.31000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 10V | 5Ohm @ 200mA, 10V | 3V @ 1mA | - | ±20V | 40 pF @ 10 V | - | 830mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
6,273 In Stock | 1 : £0.39000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Tj) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 1mA | - | ±30V | 60 pF @ 25 V | - | 400mW (Ta), 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
56,916 In Stock | 1 : £0.45000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Ta) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 3V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
2,475 In Stock | 1 : £0.73000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 120mA (Ta) | 2.6V, 5V | 30Ohm @ 100mA, 5V | - | - | ±20V | - | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
10,569 In Stock 4,000 Factory | 1 : £1.04000 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 45 V | 230mA (Ta) | 10V | 14Ohm @ 200mA, 10V | 3.5V @ 1mA | - | ±20V | 60 pF @ 10 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
19,112 In Stock | 1 : £0.37000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Tc) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 3V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
4,147 In Stock | 1 : £0.37000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Tj) | 5V, 10V | 4Ohm @ 500mA, 10V | 2.4V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
2,057 In Stock | 1 : £0.37000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Tj) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 3V @ 1mA | - | ±30V | 60 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
7,026 In Stock | 1 : £0.44000 Bag | - | Bag | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 500 V | 30mA (Tj) | 0V | 1000Ohm @ 500µA, 0V | - | - | ±20V | 10 pF @ 25 V | - | 740mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
5,508 In Stock | 1 : £0.44000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 310mA (Tj) | 5V, 10V | 5Ohm @ 500mA, 10V | 2.5V @ 1mA | - | ±30V | 60 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
4,812 In Stock | 1 : £0.47000 Bag | - | Bag | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 250mA (Tj) | 5V, 10V | 12Ohm @ 500mA, 10V | 3.5V @ 1mA | - | ±20V | 60 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
3,266 In Stock | 1 : £0.50000 Cut Tape (CT) 2,000 : £0.38002 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 500 V | 30mA (Tj) | 0V | 1000Ohm @ 500µA, 0V | - | - | ±20V | 10 pF @ 25 V | - | 740mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
1,141 In Stock | 1 : £0.50000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Tj) | 4.5V, 10V | 2.5Ohm @ 500mA, 10V | 2V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 740mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
1,116 In Stock | 1 : £0.50000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Tj) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±30V | 50 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
10,613 In Stock | 1 : £0.58000 Bag | - | Bag | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 300 V | 175mA (Tj) | 0V | 12Ohm @ 150mA, 0V | - | - | ±20V | 300 pF @ 25 V | - | 740mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92 (TO-226) | TO-226-3, TO-92-3 (TO-226AA) | ||
13,095 In Stock | 1 : £0.59000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 350mA (Tj) | 5V, 10V | 3Ohm @ 1A, 10V | 2.4V @ 1mA | - | ±20V | 65 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
4,552 In Stock | 1 : £0.65000 Cut Tape (CT) 2,000 : £0.49695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 175mA (Tj) | 4.5V, 10V | 6Ohm @ 500mA, 10V | 2V @ 1mA | - | ±20V | 60 pF @ 25 V | - | 740mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
10,913 In Stock | 1 : £0.67000 Cut Tape (CT) 2,000 : £0.17173 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 300mA (Tc) | 10V | 15Ohm @ 400mA, 10V | 4.5V @ 50µA | 6.9 nC @ 10 V | ±30V | 94 pF @ 25 V | - | 3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | |||
911 In Stock | 1 : £0.75000 Bag | - | Bag | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 250mA (Tj) | 5V, 10V | 8Ohm @ 500mA, 10V | 3.5V @ 1mA | - | ±20V | 60 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
1,758 In Stock | 1 : £0.77000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 350mA (Tj) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 2V @ 500µA | - | ±20V | 60 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
1,180 In Stock | 1 : £0.77000 Bag | - | Bag | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 250mA (Tj) | 5V, 10V | 8Ohm @ 500mA, 10V | 3.5V @ 1mA | - | ±20V | 60 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
1,099 In Stock | 1 : £0.77000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Tj) | 3V, 10V | 1.5Ohm @ 750mA, 10V | 2V @ 1mA | - | ±20V | 150 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
2,956 In Stock 32,000 Factory | 1 : £0.78000 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 140mA (Ta) | 10V | 20Ohm @ 150mA, 10V | 3.5V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
2,582 In Stock 4,000 Factory | 1 : £0.80000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 320mA (Ta) | 10V | 4Ohm @ 1A, 10V | 2.4V @ 1mA | - | ±20V | 75 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
775 In Stock 28,000 Factory | 1 : £0.80000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 450mA (Ta) | 10V | 2Ohm @ 1A, 10V | 2.4V @ 1mA | - | ±20V | 75 pF @ 18 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) |