Microchip Technology Single FETs, MOSFETs

Results: 843
Stocking Options
Environmental Options
Media
Exclude
843Results
Applied FiltersRemove All

Showing
of 843
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
MCP101T-315I/TT
MOSFET N-CH 500V 13MA SOT23-3
Microchip Technology
39,566
In Stock
1 : £0.38000
Cut Tape (CT)
3,000 : £0.28390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
500 V
13mA (Tj)
0V
1000Ohm @ 500µA, 0V
-
-
±20V
10 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TO-92-3(StandardBody),TO-226_straightlead
MOSFET N-CH 60V 230MA TO92-3
Microchip Technology
11,745
In Stock
1 : £0.41000
Bag
-
Bag
Active
N-Channel
MOSFET (Metal Oxide)
60 V
230mA (Tj)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 1mA
-
±30V
60 pF @ 25 V
-
400mW (Ta), 1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
SOT23 PKG
MOSFET P-CH 350V 85MA TO236AB
Microchip Technology
1,014
In Stock
1 : £0.48000
Cut Tape (CT)
3,000 : £0.36831
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
350 V
85mA (Tj)
4.5V, 10V
30Ohm @ 200mA, 10V
2.4V @ 1mA
-
±20V
110 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C
-
-
Surface Mount
TO-236AB (SOT23)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 100V 200MA SOT23-3
Microchip Technology
8,105
In Stock
1 : £0.49000
Cut Tape (CT)
3,000 : £0.37598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
200mA (Tj)
5V, 10V
4Ohm @ 500mA, 10V
2.4V @ 1mA
-
±20V
50 pF @ 25 V
-
360mW (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
MCP101T-315I/TT
MOSFET N-CH 350V 72MA SOT23-3
Microchip Technology
21,392
In Stock
1 : £0.53000
Cut Tape (CT)
3,000 : £0.40667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
350 V
72mA (Tj)
0V
35Ohm @ 150mA, 0V
-
-
±20V
120 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-363
MOSFET P-CH 6V 2A SC70-6
Microchip Technology
5,837
In Stock
1 : £0.58000
Cut Tape (CT)
3,000 : £0.46997
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
6 V
2A (Ta)
1.8V, 4.5V
84mOhm @ 100mA, 4.5V
1.2V @ 250µA
-
-6V
-
-
270mW (Ta)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
C04-029 MB
MOSFET N-CH 500V 30MA SOT89-3
Microchip Technology
16,006
In Stock
1 : £0.61000
Cut Tape (CT)
2,000 : £0.46038
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
500 V
30mA (Tj)
0V
1000Ohm @ 500µA, 0V
-
-
±20V
10 pF @ 25 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-89-3
TO-243AA
TN5325K1-G
MOSFET P-CH 100V 120MA TO236AB
Microchip Technology
12,608
In Stock
1 : £0.64000
Cut Tape (CT)
3,000 : £0.48340
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
120mA (Tj)
5V, 10V
12Ohm @ 500mA, 10V
3.5V @ 1mA
-
±20V
60 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB (SOT23)
TO-236-3, SC-59, SOT-23-3
C04-029 MB
MOSFET N-CH 250V 360MA TO243AA
Microchip Technology
7,530
In Stock
1 : £0.68000
Cut Tape (CT)
2,000 : £0.49875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
250 V
360mA (Tj)
0V
6Ohm @ 200mA, 0V
-
-
±20V
350 pF @ 25 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA (SOT-89)
TO-243AA
TO-92-3(StandardBody),TO-226_straightlead
MOSFET P-CH 40V 175MA TO92-3
Microchip Technology
6,905
In Stock
1 : £0.68000
Cut Tape (CT)
2,000 : £0.52177
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
40 V
175mA (Tj)
4.5V, 10V
6Ohm @ 500mA, 10V
2V @ 1mA
-
±20V
60 pF @ 25 V
-
740mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
C04-029 MB
MOSFET N-CH 350V 230MA TO243AA
Microchip Technology
7,743
In Stock
1 : £0.69000
Cut Tape (CT)
2,000 : £0.52944
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
350 V
230mA (Tj)
0V
10Ohm @ 150mA, 0V
-
-
±20V
360 pF @ 25 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA (SOT-89)
TO-243AA
C04-029 MB
MOSFET N-CH 450V 200MA TO243AA
Microchip Technology
14,591
In Stock
1 : £0.76000
Cut Tape (CT)
2,000 : £0.57548
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
450 V
200mA (Ta)
0V
20Ohm @ 150mA, 0V
-
-
±20V
360 pF @ 25 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA (SOT-89)
TO-243AA
C04-029 MB
MOSFET N-CH 400V 170MA TO243AA
Microchip Technology
7,116
In Stock
1 : £0.81000
Cut Tape (CT)
2,000 : £0.61385
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
400 V
170mA (Tj)
0V
25Ohm @ 120mA, 0V
-
-
±20V
300 pF @ 25 V
-
1.6W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA (SOT-89)
TO-243AA
TO-243AA
MOSFET N-CH 100V 730MA TO243AA
Microchip Technology
4,832
In Stock
1 : £1.04000
Cut Tape (CT)
2,000 : £0.78265
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
730mA (Tj)
3V, 10V
1.5Ohm @ 750mA, 10V
2V @ 1mA
-
±20V
125 pF @ 25 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA (SOT-89)
TO-243AA
C04-029 MB
MOSFET N-CH 500V 250MA TO243AA
Microchip Technology
14,573
In Stock
1 : £1.15000
Cut Tape (CT)
2,000 : £0.86705
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
250mA (Tj)
4.5V, 10V
13Ohm @ 400mA, 10V
4V @ 1mA
-
±20V
150 pF @ 25 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA (SOT-89)
TO-243AA
TO-243AA
MOSFET P-CH 100V 480MA TO243AA
Microchip Technology
23,791
In Stock
1 : £1.18000
Cut Tape (CT)
2,000 : £0.88240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
480mA (Tj)
10V
3.5Ohm @ 750mA, 10V
2.4V @ 1mA
-
±20V
125 pF @ 25 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA (SOT-89)
TO-243AA
TO-243AA
MOSFET N-CH 600V 200MA TO243AA
Microchip Technology
7,058
In Stock
1 : £1.18000
Cut Tape (CT)
2,000 : £0.88240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
200mA (Tj)
4.5V, 10V
20Ohm @ 100mA, 10V
4V @ 2mA
-
±20V
150 pF @ 25 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA (SOT-89)
TO-243AA
DN2450K4-G
MOSFET N-CH 250V 1.1A TO252
Microchip Technology
19,053
In Stock
1 : £1.25000
Cut Tape (CT)
2,000 : £0.95913
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
250 V
1.1A (Tj)
0V
3.5Ohm @ 1A, 0V
-
7.04 nC @ 1.5 V
±20V
1000 pF @ 25 V
-
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-243AA
MOSFET N-CH 400V 260MA TO243AA
Microchip Technology
12,171
In Stock
1 : £1.28000
Cut Tape (CT)
2,000 : £0.97448
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
400 V
260mA (Tj)
4.5V, 10V
12Ohm @ 500mA, 10V
2V @ 1mA
-
±20V
125 pF @ 25 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA (SOT-89)
TO-243AA
C04-029 MB
MOSFET N-CH 50V 1.5A TO243AA
Microchip Technology
4,624
In Stock
1 : £1.40000
Cut Tape (CT)
2,000 : £1.05120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
1.5A (Tj)
4.5V, 10V
300mOhm @ 1.5A, 10V
2.4V @ 10mA
-
±20V
300 pF @ 25 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA (SOT-89)
TO-243AA
C04-029 MB
MOSFET P-CH 500V 160MA TO243AA
Microchip Technology
3,936
In Stock
1 : £1.63000
Cut Tape (CT)
2,000 : £1.24303
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
500 V
160mA (Tj)
4.5V, 10V
30Ohm @ 100mA, 10V
3.5V @ 1mA
-
±20V
190 pF @ 25 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA (SOT-89)
TO-243AA
8-SOIC
MOSFET P-CH 400V 86MA 8SOIC
Microchip Technology
4,357
In Stock
1 : £1.91000
Cut Tape (CT)
3,300 : £1.45020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
400 V
86mA (Tj)
2.5V, 10V
15Ohm @ 300mA, 10V
2V @ 1mA
-
±20V
300 pF @ 25 V
-
740mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
DN2450K4-G
MOSFET N-CH 650V 300MA TO252-3
Microchip Technology
1,422
In Stock
1 : £2.52000
Cut Tape (CT)
2,000 : £1.91826
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
650 V
300mA (Tj)
0V
8Ohm @ 150mA, 0V
-
-
±20V
825 pF @ 25 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-247-3
SICFET N-CH 1700V 7A TO247-3
Microchip Technology
475
In Stock
1 : £4.17000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1700 V
7A (Tc)
20V
940mOhm @ 2.5A, 20V
3.25V @ 100µA (Typ)
11 nC @ 20 V
+23V, -10V
184 pF @ 1360 V
-
68W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TO-247-4
TRANS SJT 1700V TO247-4
Microchip Technology
456
In Stock
1 : £4.30000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1700 V
7A (Tc)
20V
940mOhm @ 2.5A, 20V
3.25V @ 100µA (Typ)
11 nC @ 20 V
+23V, -10V
184 pF @ 1360 V
-
68W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4
TO-247-4
Showing
of 843

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.