APT84M50B2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £16.10233

Similar


IXYS
In Stock: 0
Unit Price: £24.21000
Datasheet

Similar


IXYS
In Stock: 1,122
Unit Price: £15.17000
Datasheet
N-Channel 500 V 84A (Tc) 1135W (Tc) Through Hole T-MAX™ [B2]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT84M50B2

DigiKey Part Number
APT84M50B2-ND
Manufacturer
Manufacturer Product Number
APT84M50B2
Description
MOSFET N-CH 500V 84A T-MAX
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 84A (Tc) 1135W (Tc) Through Hole T-MAX™ [B2]
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
65mOhm @ 42A, 10V
Vgs(th) (Max) @ Id
5V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
340 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
13500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1135W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
T-MAX™ [B2]
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
30£12.71433£381.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£12.71433
Unit Price with VAT:£15.25720