TO-247-3 Variant Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
746 In Stock | 1 : £19.86000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 600 V | 32A (Tc) | 10V | 350mOhm @ 16A, 10V | 4V @ 1mA | 196 nC @ 10 V | ±20V | 11100 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
706 In Stock | 1 : £19.86000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 40A (Tc) | 10V | 230mOhm @ 20A, 10V | 4V @ 1mA | 205 nC @ 10 V | ±20V | 11500 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
408 In Stock | 1 : £30.37000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200A (Tc) | 10V | 11mOhm @ 100A, 10V | 4.5V @ 3mA | 540 nC @ 10 V | ±20V | 23000 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
200 In Stock | 1 : £14.96000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 520A (Tc) | 10V | 2.2mOhm @ 100A, 10V | 5V @ 8mA | 545 nC @ 10 V | ±20V | 41000 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
370 In Stock | 1 : £15.77000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 120A (Tc) | 10V | 24mOhm @ 60A, 10V | 5V @ 4mA | 185 nC @ 10 V | ±20V | 8000 pF @ 25 V | - | 700W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
525 In Stock 1,140 Factory | 1 : £17.30000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 100A (Tc) | 10V | 30mOhm @ 50A, 10V | 5.5V @ 4mA | 180 nC @ 10 V | ±30V | 11300 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
616 In Stock 900 Factory | 1 : £17.75000 Tube | Tube | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 1700 V | 1A (Tj) | 0V | 16Ohm @ 500mA, 0V | 4.5V @ 250µA | 47 nC @ 5 V | ±20V | 3090 pF @ 25 V | - | 290W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247HV | TO-247-3 Variant | |||
619 In Stock | 1 : £17.95000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 98A (Tc) | 10V | 50mOhm @ 500mA, 10V | 5V @ 8mA | 197 nC @ 10 V | ±30V | 13100 pF @ 25 V | - | 1300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
163 In Stock | 1 : £19.86000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 90A (Tc) | 10V | 44mOhm @ 22A, 10V | 4V @ 1mA | 205 nC @ 10 V | ±20V | 12000 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
241 In Stock | 1 : £23.36000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 230A (Tc) | 10V | 7.5mOhm @ 60A, 10V | 5V @ 8mA | 378 nC @ 10 V | ±20V | 28000 pF @ 25 V | - | 1670W (Tc) | - | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
677 In Stock | 1 : £24.48000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 40A (Tc) | 10V | 230mOhm @ 20A, 10V | 6.5V @ 1mA | 230 nC @ 10 V | ±30V | 14000 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
317 In Stock | 1 : £27.05000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 120A (Tc) | - | 30mOhm @ 60A, 10V | 4.5V @ 250µA | 740 nC @ 10 V | - | 73000 pF @ 25 V | - | - | - | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
402 In Stock | 1 : £27.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 360A (Tc) | 10V | 4mOhm @ 60A, 10V | 5V @ 8mA | 715 nC @ 10 V | ±20V | 47500 pF @ 25 V | - | 1670W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
954 In Stock | 1 : £29.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 300A (Tc) | 10V | 4mOhm @ 150A, 10V | 4.5V @ 8mA | 375 nC @ 10 V | ±20V | 23800 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
531 In Stock | 1 : £29.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 210A (Tc) | 10V | 5.5mOhm @ 105A, 10V | 4.5V @ 8mA | 375 nC @ 10 V | ±20V | 24200 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
354 In Stock | 1 : £29.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 240A (Tc) | 10V | 5mOhm @ 120A, 10V | 4.5V @ 8mA | 345 nC @ 10 V | ±20V | 23800 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
2,165 In Stock | 1 : £31.93000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 60A (Tc) | 10V | 100mOhm @ 30A, 10V | 4.5V @ 250µA | 610 nC @ 10 V | ±30V | 24000 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
1,549 In Stock | 1 : £31.93000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 90A (Tc) | 10V | 33mOhm @ 45A, 10V | 4.5V @ 3mA | 640 nC @ 10 V | ±20V | 23000 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
842 In Stock 510 Factory | 1 : £31.93000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 110A (Tc) | 10V | 24mOhm @ 55A, 10V | 4.5V @ 3mA | 500 nC @ 10 V | ±20V | 23000 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
272 In Stock | 1 : £38.95000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 4500 V | 1A (Tc) | 10V | 80Ohm @ 50mA, 10V | 6V @ 250µA | 46 nC @ 10 V | ±20V | 1700 pF @ 25 V | - | 520W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247HV | TO-247-3 Variant | ||
140 In Stock | 1 : £38.95000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 3000 V | 2A (Tc) | 10V | 21Ohm @ 1A, 10V | 5V @ 250µA | 73 nC @ 10 V | ±20V | 1890 pF @ 25 V | - | 520W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247HV | TO-247-3 Variant | |||
205 In Stock | 1 : £61.93000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 4500 V | 1.4A (Tc) | 10V | 40Ohm @ 50mA, 10V | 6V @ 250µA | 88 nC @ 10 V | ±20V | 3300 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247PLUS-HV | TO-247-3 Variant | ||
207 In Stock 810 Factory | 1 : £65.30000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 3000 V | 4A (Tc) | 10V | 12.5Ohm @ 2A, 10V | 5V @ 250µA | 139 nC @ 10 V | ±20V | 3680 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247PLUS-HV | TO-247-3 Variant | |||
298 In Stock | 1 : £13.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 64A (Tc) | 10V | 95mOhm @ 32A, 10V | 5V @ 4mA | 145 nC @ 10 V | ±30V | 9900 pF @ 25 V | - | 1130W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
515 In Stock | 1 : £19.73000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 44A (Tc) | 10V | 190mOhm @ 22A, 10V | 5V @ 8mA | 198 nC @ 10 V | ±30V | 12000 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant |