Parametric Equivalent

APT60DQ100BGVAO | |
|---|---|
DigiKey Part Number | 150-APT60DQ100BGVAO-ND |
Manufacturer | |
Manufacturer Product Number | APT60DQ100BGVAO |
Description | DIODE STANDARD 1000V 60A TO247 |
Customer Reference | |
Detailed Description | Diode 1000 V 60A Through Hole TO-247 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 3 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 255 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 kV | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247 | |
Operating Temperature - Junction | -55°C ~ 175°C |


