Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
![N-Channel 600 V 17A (Tc) Through Hole TO-247 [B] N-Channel 600 V 17A (Tc) Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT6038BLLG | |
|---|---|
DigiKey Part Number | APT6038BLLG-ND |
Manufacturer | |
Manufacturer Product Number | APT6038BLLG |
Description | MOSFET N-CH 600V 17A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 17A (Tc) Through Hole TO-247 [B] |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 380mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 1850 pF @ 25 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 [B] | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | £7.73333 | £464.00 |
| Unit Price without VAT: | £7.73333 |
|---|---|
| Unit Price with VAT: | £9.28000 |









