
1N6777 | |
|---|---|
DigiKey Part Number | 1N6777-ND |
Manufacturer | |
Manufacturer Product Number | 1N6777 |
Description | DIODE STANDARD 200V 15A TO257 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 15A Through Hole TO-257 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 mV | |
Capacitance @ Vr, F | 300pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-257 | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £195.75680 | £19,575.68 |
| Unit Price without VAT: | £195.75680 |
|---|---|
| Unit Price with VAT: | £234.90816 |

