Image for 1N6774 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6774

DigiKey Part Number
1N6774-ND
Manufacturer
Manufacturer Product Number
1N6774
Description
DIODE STANDARD 50V 15A TO257
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Diode 50 V 15A Through Hole TO-257
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 800 mV
Capacitance @ Vr, F
300pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-257
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£201.88210£20,188.21
Unit Price without VAT:£201.88210
Unit Price with VAT:£242.25852