
1N6665 | |
|---|---|
DigiKey Part Number | 150-1N6665-ND |
Manufacturer | |
Manufacturer Product Number | 1N6665 |
Description | DIODE STANDARD 150V 10A TO257 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 10A Through Hole TO-257 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 10A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-257 | |
Operating Temperature - Junction | 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £120.46430 | £12,046.43 |
| Unit Price without VAT: | £120.46430 |
|---|---|
| Unit Price with VAT: | £144.55716 |

