Image for 1N6664 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6664

DigiKey Part Number
150-1N6664-ND
Manufacturer
Manufacturer Product Number
1N6664
Description
DIODE STANDARD 100V 10A TO257
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Diode 100 V 10A Through Hole TO-257
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-257
Operating Temperature - Junction
200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£120.46430£12,046.43
Unit Price without VAT:£120.46430
Unit Price with VAT:£144.55716