



G9225E24B1-FSR | |
|---|---|
DigiKey Part Number | 1570-1888-ND |
Manufacturer | |
Manufacturer Product Number | G9225E24B1-FSR |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 58.0 CFM (1.62m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 58.0 CFM (1.62m³/min) | |
Static Pressure | 0.210 in H2O (52.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | 39.0dB(A) | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.218 lb (98.88 g) | |
Current Rating (Amps) | 0.200A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.65000 | £11.65 |
| 10 | £9.59000 | £95.90 |
| 25 | £8.80080 | £220.02 |
| 50 | £8.23100 | £411.55 |
| 100 | £7.68870 | £768.87 |
| 300 | £6.89590 | £2,068.77 |
| 500 | £6.82458 | £3,412.29 |
| Unit Price without VAT: | £11.65000 |
|---|---|
| Unit Price with VAT: | £13.98000 |









