Direct
Similar
Similar

CEN-60-24 | |
|---|---|
DigiKey Part Number | 1866-1185-ND |
Manufacturer | |
Manufacturer Product Number | CEN-60-24 |
Description | LED DRIVER CC AC/DC 18-24V 2.5A |
Customer Reference | |
Detailed Description | 2.5A 18 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.5A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 60 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Obsolete | Ratings IP66 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 70°C |
Type Constant Current | Efficiency 89% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.46" L x 2.46" W x 1.59" H (164.0mm x 62.5mm x 40.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CE, cURus, PSE, TUV |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 18 ~ 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLG-60H-24 | MEAN WELL USA Inc. | 126 | 1866-2590-ND | £25.94000 | Direct |
| ELG-100-24 | MEAN WELL USA Inc. | 8 | 1866-1447-ND | £27.86000 | Similar |
| ELG-150-24 | MEAN WELL USA Inc. | 8 | 1866-1478-ND | £30.16000 | Similar |




