Cable Assembly Coaxial SMP to SMP RG-405 27.56" (700.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG405-SMPFRA-SMPFRA(QTY:70cm)

DigiKey Part Number
4613-RG405-SMPFRA-SMPFRA(QTY:70cm)-ND
Manufacturer
Manufacturer Product Number
RG405-SMPFRA-SMPFRA(QTY:70cm)
Description
COAX CBL SMP TO SMP 27.5"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to SMP RG-405 27.56" (700.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line), Right Angle
Packaging
Bulk
Length
27.56" (700.00mm)
Part Status
Active
Cable Type
RG-405
Style
SMP to SMP
Cable Impedance
50 Ohms
1st Connector
SMP Jack, Right Angle
Frequency - Max
3 GHz
1st Contact Gender
Female
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-40°C ~ 200°C
2nd Connector
SMP Jack, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate £14.20 flat rate shipping fee will apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£80.42000£80.42
10£73.81300£738.13
25£67.48560£1,687.14
Unit Price without VAT:£80.42000
Unit Price with VAT:£96.50400
Alternate Length
COAX CBL SMP TO SMP 16.4'
In-Stock: 10000
Unit Price: £111.87000
COAX CABLE SMP TO SMP 9'
In-Stock: 10000
Unit Price: £96.01000
COAX CBL SMP TO SMP 3.3'
In-Stock: 10000
Unit Price: £82.62000
COAX CBL SMP TO SMP 24"
In-Stock: 10000
Unit Price: £80.39000
COAX CBL SMP TO SMP 11.5'
In-Stock: 10000
Unit Price: £100.90000