
RG405-SMPFRA-SMPFRA(QTY:3.5m) | |
|---|---|
DigiKey Part Number | 4613-RG405-SMPFRA-SMPFRA(QTY:3.5m)-ND |
Manufacturer | |
Manufacturer Product Number | RG405-SMPFRA-SMPFRA(QTY:3.5m) |
Description | COAX CBL SMP TO SMP 11.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP RG-405 137.8" (3.5m) 11.5' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bulk | Length 137.8" (3.5m) 11.5' |
Part Status Active | Cable Type RG-405 |
Style SMP to SMP | Cable Impedance 50 Ohms |
1st Connector SMP Jack, Right Angle | Frequency - Max 3 GHz |
1st Contact Gender Female | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 200°C |
2nd Connector SMP Jack, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £100.90000 | £100.90 |
| 10 | £92.61200 | £926.12 |
| 25 | £84.67360 | £2,116.84 |
| Unit Price without VAT: | £100.90000 |
|---|---|
| Unit Price with VAT: | £121.08000 |






