
RG405-SMPFRA-SMPFRA(QTY:5m) | |
|---|---|
DigiKey Part Number | 4613-RG405-SMPFRA-SMPFRA(QTY:5m)-ND |
Manufacturer | |
Manufacturer Product Number | RG405-SMPFRA-SMPFRA(QTY:5m) |
Description | COAX CBL SMP TO SMP 16.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP RG-405 196.9" (5.0m) 16.4' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bulk | Length 196.9" (5.0m) 16.4' |
Part Status Active | Cable Type RG-405 |
Style SMP to SMP | Cable Impedance 50 Ohms |
1st Connector SMP Jack, Right Angle | Frequency - Max 3 GHz |
1st Contact Gender Female | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 200°C |
2nd Connector SMP Jack, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £111.87000 | £111.87 |
| 10 | £102.68000 | £1,026.80 |
| 25 | £93.87880 | £2,346.97 |
| Unit Price without VAT: | £111.87000 |
|---|---|
| Unit Price with VAT: | £134.24400 |






