N-Channel 120 V 88A (Tc) 208W (Tj) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 120 V 88A (Tc) 208W (Tj) Surface Mount TO-252 (DPAK)
TO-252 DPAK

MCU010N12Y-TP

DigiKey Part Number
353-MCU010N12Y-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU010N12Y-TP
Description
N-CHANNEL MOSFET,DPAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 120 V 88A (Tc) 208W (Tj) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
120 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
72 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4700 pF @ 60 V
FET Feature
-
Power Dissipation (Max)
208W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.42482£1,062.05
5,000£0.39621£1,981.05
7,500£0.39452£2,958.90
Manufacturers Standard Package
Unit Price without VAT:£0.42482
Unit Price with VAT:£0.50978