
MCQ065P03L-TP | |
|---|---|
DigiKey Part Number | 353-MCQ065P03L-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCQ065P03L-TP |
Description | IC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4A (Ta) 1.25W (Tj) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 260 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04508 | £180.32 |
| 8,000 | £0.04068 | £325.44 |
| 12,000 | £0.03844 | £461.28 |
| 20,000 | £0.03592 | £718.40 |
| 28,000 | £0.03443 | £964.04 |
| 40,000 | £0.03298 | £1,319.20 |
| 100,000 | £0.02979 | £2,979.00 |
| 200,000 | £0.02805 | £5,610.00 |
| Unit Price without VAT: | £0.04508 |
|---|---|
| Unit Price with VAT: | £0.05410 |

