4A (Ta) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149,755 In Stock | 1 : £0.27000 Cut Tape (CT) 3,000 : £0.05662 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 1.5V, 4.5V | 38mOhm @ 3.6A, 4.5V | 1V @ 250µA | 4.3 nC @ 4.5 V | ±8V | 339 pF @ 10 V | - | 940mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
37,856 In Stock | 1 : £0.33000 Cut Tape (CT) 3,000 : £0.07282 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 2.5V, 10V | 50mOhm @ 4A, 10V | 1.5V @ 250µA | 16 nC @ 10 V | ±12V | 340 pF @ 15 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
61,669 In Stock | 1 : £0.36000 Cut Tape (CT) 3,000 : £0.07824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 1.8V, 4.5V | 39mOhm @ 4A, 4.5V | 1V @ 250µA | 9.1 nC @ 4.5 V | ±8V | 294 pF @ 10 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
414,079 In Stock | 1 : £0.38000 Cut Tape (CT) 3,000 : £0.08289 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 2.5V, 10V | 52mOhm @ 4A, 10V | 1.4V @ 250µA | 11.7 nC @ 10 V | ±12V | 464 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
143,491 In Stock | 1 : £0.39000 Cut Tape (CT) 3,000 : £0.08595 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 2.5V, 10V | 44mOhm @ 4.3A, 10V | 1.3V @ 250µA | 12.2 nC @ 4.5 V | ±12V | 1200 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
36,013 In Stock | 1 : £0.39000 Cut Tape (CT) 3,000 : £0.08595 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 2.5V, 10V | 55mOhm @ 4A, 10V | 1.4V @ 250µA | 4.34 nC @ 4.5 V | ±12V | 390 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
38,219 In Stock | 1 : £0.71000 Cut Tape (CT) 3,000 : £0.15806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 4.5V, 10V | 50mOhm @ 4A, 10V | 3V @ 250µA | 8.1 nC @ 5 V | ±25V | 470 pF @ 15 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
5,333 In Stock | 1 : £0.84000 Cut Tape (CT) 3,000 : £0.20793 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 1.5V, 4.5V | 35mOhm @ 4A, 4.5V | 1.3V @ 1mA | 8 nC @ 4.5 V | ±10V | 680 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
11,878 In Stock | 1 : £1.23000 Cut Tape (CT) 4,000 : £0.29578 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Ta) | 10V | 100mOhm @ 4A, 10V | 4V @ 250µA | 15 nC @ 10 V | ±20V | 250 pF @ 30 V | - | 3W (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | ||
19,103 In Stock | 1 : £2.45000 Cut Tape (CT) 2,500 : £0.75175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 4A (Ta) | 5V | 160mOhm @ 500mA, 5V | 2.5V @ 250µA | 0.48 nC @ 5 V | +6V, -4V | 55 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
21,860 In Stock | 1 : £2.88000 Cut Tape (CT) 3,000 : £0.89956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 4A (Ta) | 10V | 50mOhm @ 5A, 10V | 4.5V @ 250µA | 36 nC @ 10 V | ±20V | - | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
8,971 In Stock | 1 : £3.41000 Cut Tape (CT) 2,500 : £1.11516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 40 V | 4A (Ta) | 5V | 110mOhm @ 500mA, 5V | 2.5V @ 250µA | 0.45 nC @ 5 V | +6V, -4V | 52 pF @ 20 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
8,348 In Stock | 1 : £3.66000 Cut Tape (CT) 2,500 : £1.21715 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 65 V | 4A (Ta) | 5V | 130mOhm @ 500mA, 5V | 2.5V @ 250µA | 0.45 nC @ 5 V | +6V, -4V | 52 pF @ 32.5 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
36,914 In Stock | 1 : £0.22000 Cut Tape (CT) 3,000 : £0.04506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 2.5V, 10V | 65mOhm @ 4A, 10V | 1.3V @ 250µA | - | ±12V | 954 pF @ 0 V | - | 500mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
3,860 In Stock | 1 : £0.22000 Cut Tape (CT) 3,000 : £0.04398 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 1.8V, 4.5V | 57mOhm @ 4A, 4.5V | 1.2V @ 250µA | 18 nC @ 4.5 V | ±12V | 756 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
7,663 In Stock 20,000 Factory | 1 : £0.27000 Cut Tape (CT) 10,000 : £0.04753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 1.5V, 4.5V | 38mOhm @ 3.6A, 4.5V | 1V @ 250µA | 4.3 nC @ 4.5 V | ±8V | 339 pF @ 10 V | - | 940mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
52,778 In Stock | 1 : £0.28000 Cut Tape (CT) 3,000 : £0.06044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 1.8V, 4.5V | 56mOhm @ 2A, 4.5V | 1V @ 1mA | 2.2 nC @ 4.5 V | +12V, -8V | 200 pF @ 10 V | - | 2W (Ta) | 150°C | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
24,003 In Stock | 1 : £0.29000 Cut Tape (CT) 3,000 : £0.06170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 4V, 10V | 71mOhm @ 3A, 10V | 2V @ 100µA | 5.9 nC @ 10 V | +10V, -20V | 280 pF @ 15 V | - | 1W (Ta) | 150°C | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
77,355 In Stock | 1 : £0.30000 Cut Tape (CT) 3,000 : £0.06296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 1.5V, 4.5V | 55mOhm @ 3A, 4.5V | 1V @ 1mA | 10.4 nC @ 4.5 V | ±8V | 630 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
27,188 In Stock | 1 : £0.30000 Cut Tape (CT) 3,000 : £0.06296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 4V, 10V | 71mOhm @ 3A, 10V | 2V @ 100µA | 5.9 nC @ 10 V | ±20V | 280 pF @ 15 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
9,551 In Stock | 1 : £0.35000 Cut Tape (CT) 3,000 : £0.07524 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 1.5V, 4.5V | 33mOhm @ 4A, 4.5V | 1V @ 1mA | 3.6 nC @ 4.5 V | ±8V | 410 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
4,350 In Stock | 1 : £0.36000 Cut Tape (CT) 3,000 : £0.07824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 4A (Ta) | 1.8V, 4.5V | 31mOhm @ 4A, 4.5V | 1V @ 250µA | 15.8 nC @ 4.5 V | ±8V | 1357 pF @ 10 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
69,770 In Stock | 1 : £0.37000 Cut Tape (CT) 10,000 : £0.06915 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 2.5V, 10V | 52mOhm @ 4A, 10V | 1.5V @ 250µA | 11.7 nC @ 10 V | ±12V | 465 pF @ 15 V | - | 770mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
35,076 In Stock | 1 : £0.37000 Cut Tape (CT) 3,000 : £0.08146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 2.5V, 10V | 52mOhm @ 4A, 10V | 1.5V @ 250µA | 11.7 nC @ 10 V | ±12V | 465 pF @ 15 V | - | 770mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
5,335 In Stock | 1 : £0.39000 Cut Tape (CT) 3,000 : £0.08572 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 1.8V, 4.5V | 60mOhm @ 4.2A, 4.5V | 900mV @ 250µA | 10.2 nC @ 4.5 V | ±12V | 808 pF @ 15 V | - | 900mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |