N-Channel 60 V 175A 140W Surface Mount DFN5060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 175A 140W Surface Mount DFN5060
8-PowerTDFN

MCACL175N06Y-TP

DigiKey Part Number
353-MCACL175N06Y-TPTR-ND - Tape & Reel (TR)
353-MCACL175N06Y-TPCT-ND - Cut Tape (CT)
353-MCACL175N06Y-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCACL175N06Y-TP
Description
MOSFET N-CH 60 175A DFN5060
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 175A 140W Surface Mount DFN5060
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.25mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5250 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
140W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN5060
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,227
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.13000£2.13
10£1.38000£13.80
100£0.95050£95.05
500£0.78200£391.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.63889£3,194.45
Manufacturers Standard Package
Unit Price without VAT:£2.13000
Unit Price with VAT:£2.55600