
MX60UF8G18AC-XKJ | |
|---|---|
DigiKey Part Number | 1092-MX60UF8G18AC-XKJ-ND |
Manufacturer | |
Manufacturer Product Number | MX60UF8G18AC-XKJ |
Description | IC FLASH 8GBIT ONFI 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 8Gbit ONFI 63-VFBGA (9x11) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | ONFI | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,200 | £22.35745 | £49,186.39 |
| Unit Price without VAT: | £22.35745 |
|---|---|
| Unit Price with VAT: | £26.82894 |

