MX30UF4G18AB-XKI is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Macronix
In Stock: 95
Unit Price: £16.27000
Datasheet
FLASH - NAND (SLC) Memory IC 4Gbit Parallel 25 ns 63-VFBGA (9x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX30UF4G18AB-XKI

DigiKey Part Number
MX30UF4G18AB-XKI-ND
Manufacturer
Manufacturer Product Number
MX30UF4G18AB-XKI
Description
IC FLASH 4GBIT PARALLEL 63VFBGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 4Gbit Parallel 25 ns 63-VFBGA (9x11)
Datasheet
 Datasheet
EDA/CAD Models
MX30UF4G18AB-XKI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
512M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
25ns
Access Time
25 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
63-VFBGA (9x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
220£7.18618£1,580.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£7.18618
Unit Price with VAT:£8.62342