Diode 1200 V 22A Through Hole TO-220-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 22A Through Hole TO-220-2L
TO-220-2L

SDS120J005C3-ISATH

DigiKey Part Number
1214-SDS120J005C3-ISATH-ND
Manufacturer
Sanan Power Semiconductor
Manufacturer Product Number
SDS120J005C3-ISATH
Description
DIODE SIL CARB 1200V 22A TO220L
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 1200 V 22A Through Hole TO-220-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
22A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 5 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
20 µA @ 1200 V
Capacitance @ Vr, F
400pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220-2L
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£2.98000£2.98
50£1.49520£74.76
100£1.35150£135.15
500£1.09948£549.74
1,000£0.97714£977.14
2,000£0.95050£1,901.00
5,000£0.90498£4,524.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.98000
Unit Price with VAT:£3.57600