


SDS065J012C3-ISATH | |
|---|---|
DigiKey Part Number | 1214-SDS065J012C3-ISATH-ND |
Manufacturer | Sanan Power Semiconductor |
Manufacturer Product Number | SDS065J012C3-ISATH |
Description | DIODE SIL CARB 650V 37A TO220L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 37A Through Hole TO-220-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 37A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 12 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 36 µA @ 650 V | |
Capacitance @ Vr, F | 651pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2L | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.47000 | £3.47 |
| 50 | £1.76420 | £88.21 |
| 100 | £1.59930 | £159.93 |
| 500 | £1.31018 | £655.09 |
| 1,000 | £1.19378 | £1,193.78 |
| 2,000 | £1.13927 | £2,278.54 |
| 5,000 | £1.10914 | £5,545.70 |
| Unit Price without VAT: | £3.47000 |
|---|---|
| Unit Price with VAT: | £4.16400 |

