


TPSMB75CA | |
|---|---|
DigiKey Part Number | F6341TR-ND - Tape & Reel (TR) F6341CT-ND - Cut Tape (CT) F6341DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB75CA |
Description | TVS DIODE 64.1VWM 103V DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMB75CA Models |
Category | Current - Peak Pulse (10/1000µs) 5.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 71.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.65000 | £0.65 |
| 10 | £0.40700 | £4.07 |
| 100 | £0.26310 | £26.31 |
| 500 | £0.20114 | £100.57 |
| 1,000 | £0.18116 | £181.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12979 | £389.37 |
| 6,000 | £0.11913 | £714.78 |
| 9,000 | £0.11370 | £1,023.30 |
| 15,000 | £0.11235 | £1,685.25 |
| Unit Price without VAT: | £0.65000 |
|---|---|
| Unit Price with VAT: | £0.78000 |

