
SM6T75CAY | |
|---|---|
DigiKey Part Number | 497-11815-2-ND - Tape & Reel (TR) 497-11815-1-ND - Cut Tape (CT) 497-11815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T75CAY |
Description | TVS DIODE 64.1VWM 103VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T75CAY Models |
Category | Current - Peak Pulse (10/1000µs) 5.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 71.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB75CA | Bourns Inc. | 8,341 | P6SMB75CABBCT-ND | £0.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.92000 | £0.92 |
| 10 | £0.57600 | £5.76 |
| 100 | £0.37840 | £37.84 |
| 500 | £0.29330 | £146.65 |
| 1,000 | £0.26591 | £265.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.23624 | £590.60 |
| 5,000 | £0.21789 | £1,089.45 |
| 7,500 | £0.20855 | £1,564.12 |
| 12,500 | £0.19805 | £2,475.62 |
| 17,500 | £0.19184 | £3,357.20 |
| 25,000 | £0.18580 | £4,645.00 |
| Unit Price without VAT: | £0.92000 |
|---|---|
| Unit Price with VAT: | £1.10400 |

