DO-214AA (SMBJ) TVS Diodes

Results: 4,562
Stocking Options
Environmental Options
Media
Exclude
4,562Results
Applied FiltersRemove All

Showing
of 4,562
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SMBJ11CA-HRA
TVS DIODE 15VWM 24.4VC DO214AA
Littelfuse Inc.
77,952
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.06622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V
16.7V
24.4V
24.6A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 12VWM 19.9VC DO214AA
Littelfuse Inc.
41,931
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.06622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19.9V
30.2A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 5VWM 9.2VC DO214AA
Littelfuse Inc.
100,869
In Stock
1 : £0.37000
Cut Tape (CT)
3,000 : £0.06842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
65.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 24VWM 38.9VC DO214AA
Littelfuse Inc.
91,313
In Stock
1 : £0.37000
Cut Tape (CT)
3,000 : £0.06842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V
26.7V
38.9V
15.5A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 30VWM 48.4VC DO214AA
Littelfuse Inc.
42,246
In Stock
1 : £0.37000
Cut Tape (CT)
3,000 : £0.06842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
33.3V
48.4V
12.4A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 28VWM 45.4VC DO214AA
Littelfuse Inc.
34,508
In Stock
1 : £0.37000
Cut Tape (CT)
3,000 : £0.06842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28V
31.1V
45.4V
13.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 18VWM 29.2VC DO214AA
Littelfuse Inc.
21,864
In Stock
1 : £0.37000
Cut Tape (CT)
3,000 : £0.06842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
18V
20V
29.2V
20.6A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 33VWM 53.3VC DO214AA
Littelfuse Inc.
19,437
In Stock
1 : £0.37000
Cut Tape (CT)
3,000 : £0.06842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
11.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 6.5VWM 11.2V DO214AA
Littelfuse Inc.
2,818
In Stock
1 : £0.37000
Cut Tape (CT)
3,000 : £0.06842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6.5V
7.22V
11.2V
53.6A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 33VWM 53.3VC DO214AA
Littelfuse Inc.
123,671
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.07397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33V
36.7V
53.3V
11.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 15VWM 24.4VC DO214AA
Littelfuse Inc.
85,782
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.07397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
24.4V
24.6A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 28VWM 45.4VC DO214AA
Littelfuse Inc.
28,774
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.07397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V
31.1V
45.4V
13.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 12VWM 19.9VC DO214AA
Littelfuse Inc.
24,900
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.07397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13.3V
19.9V
30.2A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 11VWM 18.2VC DO214AA
Littelfuse Inc.
8,285
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.07397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
11V
12.2V
18.2V
33A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 24VWM 38.9VC DO214AA
Littelfuse Inc.
80,880
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.07934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
26.7V
38.9V
15.5A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 36VWM 58.1VC DO214AA
Littelfuse Inc.
63,865
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.07934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
10.4A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 30VWM 48.4VC DO214AA
Littelfuse Inc.
60,950
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.07934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V
33.3V
48.4V
12.4A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 40VWM 64.5VC DO214AA
Littelfuse Inc.
21,101
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.07934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
40V
44.4V
64.5V
9.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 18VWM 29.2VC DO214AA
Littelfuse Inc.
13,946
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.07934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
18V
20V
29.2V
20.6A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 6VWM 10.3VC DO214AA
Littelfuse Inc.
11,693
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.07934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6V
6.67V
10.3V
58.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 60VWM 96.8VC DO214AA
Littelfuse Inc.
1,544
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.07934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
60V
66.7V
96.8V
6.2A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 36.8VWM 59.3V DO214AA
Littelfuse Inc.
18,498
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.08464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36.8V
40.9V
59.3V
10.3A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
53,550
In Stock
1 : £0.56000
Cut Tape (CT)
750 : £0.15849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
4.1V
10.3V
200A (8/20µs)
600W
No
General Purpose
5200pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 400VWM 648VC DO214AA
Littelfuse Inc.
24,035
In Stock
1 : £0.77000
Cut Tape (CT)
3,000 : £0.15518
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
400V
447V
648V
1.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMBJ11CA-HRA
TVS DIODE 220VWM 356VC DO214AA
Littelfuse Inc.
2,210
In Stock
1 : £0.77000
Cut Tape (CT)
3,000 : £0.15518
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
220V
246V
356V
1.7A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 4,562

TVS Diodes


A TVS diode (transient voltage suppressor) is a semiconductor protection diode designed to clamp damaging voltage spikes before they reach sensitive electronics. Under normal operation, the device remains in a non-conductive state up to its reverse standoff voltage (VRWM). When a transient event such as an ESD event, inductive load switching surge, or lightning-induced overvoltage exceeds the breakdown voltage (VBR), the TVS diode rapidly enters conduction and limits the voltage to a defined clamping voltage. This extremely fast response, typically faster than traditional Zener diodes, varistors, or thyristors, makes TVS devices ideal for protecting MOSFETs, ICs, rectifiers, and signal lines from electrostatic discharge and surge current events. Available in unidirectional and bidirectional versions, TVS diodes are commonly used across power rails, in parallel with signal lines, or at circuit interfaces exposed to external connections.