Similar



TPSMB540CA-A | |
|---|---|
DigiKey Part Number | F10374TR-ND - Tape & Reel (TR) F10374CT-ND - Cut Tape (CT) F10374DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB540CA-A |
Description | TVS DIODE 460VWM 740VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 800mA |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 460V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 513V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 740V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ460CAH | Eaton - Electronics Division | 0 | 283-SMBJ460CAHTR-ND | £0.12820 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.15000 | £1.15 |
| 10 | £0.72500 | £7.25 |
| 100 | £0.48140 | £48.14 |
| 500 | £0.37668 | £188.34 |
| 1,000 | £0.34298 | £342.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.25016 | £750.48 |
| 6,000 | £0.24585 | £1,475.10 |
| Unit Price without VAT: | £1.15000 |
|---|---|
| Unit Price with VAT: | £1.38000 |


