SMBJ460CAH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £1.15000
Datasheet
735V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
735V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
High Power TVS Diodes

SMBJ460CAH

DigiKey Part Number
283-SMBJ460CAHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ460CAH
Description
TVS DIODE 460VWM 735VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
735V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
800mA
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
460V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
510V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
735V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSMB540CA-ALittelfuse Inc.0F10374CT-ND£1.15000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
204,000£0.12820£26,152.80
Unit Price without VAT:£0.12820
Unit Price with VAT:£0.15384