025103.5PARL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 127
Unit Price: £1.10000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,024
Unit Price: £0.85000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,307
Unit Price: £0.99000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,178
Unit Price: £0.85000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £0.34058
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £0.42453
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,812
Unit Price: £0.99000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £0.44380
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £0.44380
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £0.44380
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £10.24200
Datasheet
3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

025103.5PARL

DigiKey Part Number
025103.5PARL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
025103.5PARL
Description
FUSE BRD MNT 3.5A 125VAC/VDC AXL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
025103.5PARL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
1.58
Approval Agency
CSA, cURus, PSE, TUV
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
0.024 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.44380£887.60
Manufacturers Standard Package
Unit Price without VAT:£0.44380
Unit Price with VAT:£0.53256