
025103.5MAT1L | |
|---|---|
DigiKey Part Number | F7798CT-ND - Cut Tape (CT) F7798TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 025103.5MAT1L |
Description | FUSE BRD MNT 3.5A 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 025103.5MAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 1.58 | |
Approval Agency | CSA, cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.024 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 5 | £0.70400 | £3.52 |
| 10 | £0.64800 | £6.48 |
| 50 | £0.53780 | £26.89 |
| 100 | £0.49640 | £49.64 |
| 250 | £0.44612 | £111.53 |
| 500 | £0.41136 | £205.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.37919 | £379.19 |
| 2,000 | £0.34935 | £698.70 |
| 3,000 | £0.33291 | £998.73 |
| 5,000 | £0.33282 | £1,664.10 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

