25 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid
2202040

2218250

DigiKey Part Number
2181-2218250-ND
2181-2218250-DS-ND
Manufacturer
Manufacturer Product Number
2218250
Description
CABLE 25 COND 18 AWG BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 25 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
25
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.697" (17.70mm)
Shield Type
Foil, Braid
Length
-
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Nylon
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1£12.65000£12.65
5£11.29000£56.45
10£10.74400£107.44
25£10.05840£251.46
50£9.56420£478.21
100£9.09000£909.00
Spool
QuantityUnit PriceExt Price
1,000£7.02196£7,021.96
Manufacturers Standard Package
Unit Price without VAT:£12.65000
Unit Price with VAT:£15.18000