
63055 | |
|---|---|
DigiKey Part Number | 4862-63055-ND 4862-63055-DS-ND |
Manufacturer | |
Manufacturer Product Number | 63055 |
Description | TRAYCONTROL CABLE, FLEX, 600V, 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 25 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.697" (17.70mm) | |
Shield Type | Foil, Braid | |
Length | 1640.0' (499.9m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.68000 | £5.68 |
| 5 | £5.07000 | £25.35 |
| 10 | £4.82800 | £48.28 |
| 25 | £4.52240 | £113.06 |
| 50 | £4.30240 | £215.12 |
| 100 | £4.09120 | £409.12 |
| 250 | £3.82520 | £956.30 |
| 500 | £3.63346 | £1,816.73 |
| 1,000 | £3.44936 | £3,449.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £3.63346 | £1,816.73 |
| Unit Price without VAT: | £5.68000 |
|---|---|
| Unit Price with VAT: | £6.81600 |



