DA1206B102R-00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Laird-Signal Integrity Products
In Stock: 14,446
Unit Price: £2.08000
Datasheet

Similar


Murata Electronics
In Stock: 11,098
Unit Price: £0.80000
Datasheet
1 kOhms @ 100 MHz 4 Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 200mA 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA1206B102R-00

DigiKey Part Number
240-1150-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DA1206B102R-00
Description
FERRITE BEAD 1 KOHM 1206 1LN
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 4 Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 200mA 800mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
Laird-Signal Integrity Products
DC Resistance (DCR) (Max)
800mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric), Array, 8 PC Pad
Part Status
Obsolete
Mounting Type
Surface Mount
Number of Lines
4
Height (Max)
0.032" (0.80mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DA1206B102R-10Laird-Signal Integrity Products14,446240-2483-1-ND£2.08000Direct
BLA31BD102SN4DMurata Electronics11,098490-11013-1-ND£0.80000Similar
Obsolete
This product is no longer manufactured. View Substitutes