
DA1206B102R-10 | |
|---|---|
DigiKey Part Number | 240-2483-2-ND - Tape & Reel (TR) 240-2483-1-ND - Cut Tape (CT) 240-2483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA1206B102R-10 |
Description | FERRITE BEAD 1 KOHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 4 Power, Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 200mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DA1206B102R-10 Models |
Category | Current Rating (Max) 200mA |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 800mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric), Array, 8 PC Pad |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 4 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.82000 | £1.82 |
| 10 | £1.25600 | £12.56 |
| 25 | £1.07160 | £26.79 |
| 50 | £0.94460 | £47.23 |
| 100 | £0.82650 | £82.65 |
| 250 | £0.76004 | £190.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.62096 | £1,862.88 |
| Unit Price without VAT: | £1.82000 |
|---|---|
| Unit Price with VAT: | £2.18400 |



