1 kOhms @ 100 MHz 4 Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 50mA 550mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLA31BD102SN4D

DigiKey Part Number
490-11013-2-ND - Tape & Reel (TR)
490-11013-1-ND - Cut Tape (CT)
490-11013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLA31BD102SN4D
Description
FERRITE BEAD 1 KOHM 1206 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 4 Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 50mA 550mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLA31BD102SN4D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
50mA
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
550mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric), Array, 8 PC Pad
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.039" (1.00mm)
Number of Lines
4
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,098
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.70000£0.70
10£0.48500£4.85
25£0.41720£10.43
50£0.37060£18.53
100£0.32750£32.75
250£0.27552£68.88
500£0.24716£123.58
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.20192£807.68
Manufacturers Standard Package
Unit Price without VAT:£0.70000
Unit Price with VAT:£0.84000