SR292C103KARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: £0.19963
Datasheet

Direct


KYOCERA AVX
In Stock: 900
Unit Price: £0.67000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: £0.10019
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.28828
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.30831
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.31956
Datasheet

Direct


KEMET
In Stock: 5,302
Unit Price: £0.30000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.08567
Datasheet

Similar


KEMET
In Stock: 2,928
Unit Price: £0.30000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.08567
Datasheet
10000 pF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR292C103KARTR1

DigiKey Part Number
SR292C103KARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR292C103KARTR1
Description
CAP CER 10000PF 200V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.11254£337.62
Manufacturers Standard Package
Unit Price without VAT:£0.11254
Unit Price with VAT:£0.13505