
RET0511470M035B | |
|---|---|
DigiKey Part Number | 478-RET0511470M035B-ND |
Manufacturer | |
Manufacturer Product Number | RET0511470M035B |
Description | RET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Operating Temperature | -40°C ~ 105°C | |
Applications | ||
Lead Spacing | 0.059" (1.50mm) | |
Size / Dimension | 0.315" Dia x 0.630" L (8.00mm x 16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04300 | £0.43 |
| 25 | £0.03760 | £0.94 |
| 100 | £0.03150 | £3.15 |
| 250 | £0.02856 | £7.14 |
| 500 | £0.02678 | £13.39 |
| 1,000 | £0.02532 | £25.32 |
| 3,000 | £0.02351 | £70.53 |
| 5,000 | £0.02284 | £114.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

