
REH1218470M200K | |
|---|---|
DigiKey Part Number | 478-REH1218470M200KCT-ND - Cut Tape (CT) 478-REH1218470M200KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1218470M200K |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 24.75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 165 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.43000 | £4.30 |
| 50 | £0.32480 | £16.24 |
| 100 | £0.29140 | £29.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.23710 | £118.55 |
| 1,000 | £0.21880 | £218.80 |
| 1,500 | £0.20955 | £314.32 |
| 2,500 | £0.19925 | £498.12 |
| 3,500 | £0.19319 | £676.16 |
| 5,000 | £0.18734 | £936.70 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

