
REH1018470M160K | |
|---|---|
DigiKey Part Number | 478-REH1018470M160KCT-ND - Cut Tape (CT) 478-REH1018470M160KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1018470M160K |
Description | CAP ALUM 47UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 23.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 155 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.30200 | £3.02 |
| 50 | £0.22560 | £11.28 |
| 100 | £0.20130 | £20.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.15540 | £93.24 |
| 1,200 | £0.14275 | £171.30 |
| 1,800 | £0.13636 | £245.45 |
| 3,000 | £0.12923 | £387.69 |
| 4,200 | £0.12504 | £525.17 |
| 6,000 | £0.12099 | £725.94 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

