Parametric Equivalent

REA1013390M100B | |
|---|---|
DigiKey Part Number | 478-REA1013390M100B-ND |
Manufacturer | |
Manufacturer Product Number | REA1013390M100B |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 256 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,400 | £0.11362 | £499.93 |
| Unit Price without VAT: | £0.11362 |
|---|---|
| Unit Price with VAT: | £0.13634 |


