39 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REA1013390M100K

DigiKey Part Number
478-REA1013390M100KCT-ND - Cut Tape (CT)
478-REA1013390M100KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REA1013390M100K
Description
CAP ALUM 39UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
39 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Ripple Current @ High Frequency
256 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.20500£2.05
50£0.15100£7.55
100£0.13390£13.39
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000£0.08503£255.09
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800