CX3225GB16000P0HPQZ1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 4,728
Unit Price: £0.48000
Datasheet

Parametric Equivalent


Ecliptek
In Stock: 11,570
Unit Price: £0.36000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 8,773
Unit Price: £0.35000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £0.22752
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £0.59720
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £0.21575
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £0.20177
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2,994
Unit Price: £0.23000
Datasheet
16 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225GB16000P0HPQZ1

DigiKey Part Number
478-CX3225GB16000P0HPQZ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CX3225GB16000P0HPQZ1
Description
CRYSTAL 16.0000MHZ 18PF SMD
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225GB16000P0HPQZ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.29300£879.00
Manufacturers Standard Package
Unit Price without VAT:£0.29300
Unit Price with VAT:£0.35160