KYOCERA AVX Crystals

Results: 1,043
Stocking Options
Environmental Options
Media
Exclude
1,043Results
Applied FiltersRemove All

Showing
of 1,043
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 48.0000MHZ 8PF SMD
KYOCERA AVX
20,158
In Stock
1 : £0.77000
Cut Tape (CT)
3,000 : £0.47851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±15ppm
±10ppm
8pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 32.0000MHZ 8PF SMD
KYOCERA AVX
38
In Stock
1 : £0.48000
Cut Tape (CT)
3,000 : £0.30177
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±40ppm
±25ppm
8pF
60 Ohms
Fundamental
-25°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
CX3225SA40000D0PTWCC
CRYSTAL 40.0000MHZ 8PF SMD
KYOCERA AVX
5,563
In Stock
1 : £0.65000
Cut Tape (CT)
3,000 : £0.40693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±200ppm
±50ppm
8pF
50 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 40.0000MHZ 8PF SMD
KYOCERA AVX
24,127
In Stock
1 : £0.61000
Cut Tape (CT)
3,000 : £0.38620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±15ppm
±10ppm
8pF
50 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 48.0000MHZ 7PF SMD
KYOCERA AVX
11,356
In Stock
1 : £0.48000
Cut Tape (CT)
1,000 : £0.32266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±20ppm
±10ppm
7pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 16.0000MHZ 8PF SMD
KYOCERA AVX
54,233
In Stock
1 : £0.38000
Cut Tape (CT)
3,000 : £0.23918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±15ppm
±15ppm
8pF
60 Ohms
Fundamental
-10°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 25.0000MHZ 8PF SMD
KYOCERA AVX
58
In Stock
1 : £0.53000
Cut Tape (CT)
3,000 : £0.33374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±10ppm
8pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
4 SMD
2.0MM X 1.6MM CRYSTAL, 32MHZ, 8P
KYOCERA AVX
2,187
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.14432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±30ppm
±30ppm
8pF
60 Ohms
Fundamental
-40°C ~ 105°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 32.0000MHZ 8PF SMD
KYOCERA AVX
42,883
In Stock
1 : £0.61000
Cut Tape (CT)
3,000 : £0.38620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±15ppm
±10ppm
8pF
60 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
ST3215SB Series
CRYSTAL 32.7680KHZ 12.5PF SMD
KYOCERA AVX
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
CX3225GA 2-SMD
CRYSTAL 16.0000MHZ 8PF SMD
KYOCERA AVX
9,513
In Stock
1 : £0.64000
Cut Tape (CT)
3,000 : £0.39658
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±150ppm
±50ppm
8pF
100 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.037" (0.95mm)
4 SMD
2.05X1.65X0.45MM SIZE, 16MHZ, +/
KYOCERA AVX
1,763
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.24749
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±50ppm
±15ppm
8pF
200 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4-SMD, No Lead
CRYSTAL 25.0000MHZ 8PF SMD
KYOCERA AVX
26,409
In Stock
1 : £0.61000
Cut Tape (CT)
3,000 : £0.38620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±20ppm
8pF
100 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 16.0000MHZ 8PF SMD
KYOCERA AVX
17,536
In Stock
1 : £0.48000
Cut Tape (CT)
3,000 : £0.30177
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±40ppm
±25ppm
8pF
200 Ohms
Fundamental
-25°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.018" (0.45mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 12.0000MHZ 12PF SMD
KYOCERA AVX
9,497
In Stock
1 : £0.48000
Cut Tape (CT)
3,000 : £0.30177
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±15ppm
±10ppm
12pF
150 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
4-SMD, No Lead
CRYSTAL 16.0000MHZ 8PF SMD
KYOCERA AVX
12,690
In Stock
1 : £0.61000
Cut Tape (CT)
3,000 : £0.38620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±50ppm
±20ppm
8pF
100 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
4 SMD
2.05X1.65X0.45MM SIZE, 25MHZ, +/
KYOCERA AVX
398
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.24749
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±15ppm
8pF
150 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
CX3225GA 2-SMD
CRYSTAL 12.0000MHZ 8PF SMD
KYOCERA AVX
10,371
In Stock
1 : £0.64000
Cut Tape (CT)
3,000 : £0.39658
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±150ppm
±50ppm
8pF
200 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.037" (0.95mm)
CX3225GA 2-SMD
CRYSTAL 40.0000MHZ 8PF SMD
KYOCERA AVX
3,275
In Stock
1 : £0.64000
Cut Tape (CT)
3,000 : £0.39658
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±150ppm
±50ppm
8pF
100 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.037" (0.95mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 25.0000MHZ 8PF SMD
KYOCERA AVX
6,140
In Stock
1 : £0.53000
Cut Tape (CT)
3,000 : £0.33374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±10ppm
±10ppm
8pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
4-SMD, No Lead (DFN, LCC)
2.0MM X 1.6MM CRYSTAL 32MHZ 8PF
KYOCERA AVX
1,700
In Stock
1 : £0.52000
Cut Tape (CT)
3,000 : £0.32313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±30ppm
±30ppm
8pF
60 Ohms
Fundamental
-40°C ~ 105°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.013" (0.33mm)
4 SMD
2.05X1.65X0.45MM SIZE, 20MHZ, +/
KYOCERA AVX
1,732
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.24749
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±50ppm
±15ppm
8pF
150 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4-SMD, No Lead (DFN, LCC)
CRYSTAL 12.0000MHZ 8PF SMD
KYOCERA AVX
21,967
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.24748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±15ppm
±15ppm
8pF
150 Ohms
Fundamental
-10°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
CT1612RB38400D0FLHA2
1.6MM X 1.2MM CRYSTAL WITH THERM
KYOCERA AVX
15,166
In Stock
1 : £0.60000
Cut Tape (CT)
3,000 : £0.37578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
38.4 MHz
±12ppm
±10ppm
8pF
50 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.026" (0.65mm)
4-SMD, No Lead
CRYSTAL 16.0000MHZ 12PF SMD
KYOCERA AVX
23,747
In Stock
1 : £0.61000
Cut Tape (CT)
3,000 : £0.38620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±50ppm
±20ppm
12pF
100 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
Showing
of 1,043

KYOCERA AVX Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.