
XT2318HJRGX16M00E | |
|---|---|
DigiKey Part Number | 541-XT2318HJRGX16M00ETR-ND - Tape & Reel (TR) 541-XT2318HJRGX16M00ECT-ND - Cut Tape (CT) 541-XT2318HJRGX16M00EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XT2318HJRGX16M00E |
Description | CRYSTAL, 3.2X2.5MM, +/-30PPM, -4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.20200 | £2.02 |
| 25 | £0.19040 | £4.76 |
| 50 | £0.18260 | £9.13 |
| 100 | £0.17510 | £17.51 |
| 250 | £0.16556 | £41.39 |
| 500 | £0.15872 | £79.36 |
| 1,000 | £0.15216 | £152.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14514 | £435.42 |
| 6,000 | £0.13914 | £834.84 |
| 9,000 | £0.13574 | £1,221.66 |
| 15,000 | £0.13159 | £1,973.85 |
| 21,000 | £0.12892 | £2,707.32 |
| 30,000 | £0.12615 | £3,784.50 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

