Parametric Equivalent

CX3225GA10000D0PTVZ1 | |
|---|---|
DigiKey Part Number | 478-CX3225GA10000D0PTVZ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CX3225GA10000D0PTVZ1 |
Description | CRYSTAL 10.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 10 MHz ±50ppm Crystal 8pF 500 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GA10000D0PTVZ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 500 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.36897 | £1,106.91 |
| Unit Price without VAT: | £0.36897 |
|---|---|
| Unit Price with VAT: | £0.44276 |


