10 MHz ±50ppm Crystal 8pF 500 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225GA10000D0PTVTT

DigiKey Part Number
478-CX3225GA10000D0PTVTTTR-ND - Tape & Reel (TR)
478-CX3225GA10000D0PTVTTCT-ND - Cut Tape (CT)
478-CX3225GA10000D0PTVTTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225GA10000D0PTVTT
Description
CRYSTAL 10.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 MHz ±50ppm Crystal 8pF 500 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225GA10000D0PTVTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±150ppm
Frequency Tolerance
±50ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
500 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,497
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.67000£0.67
10£0.58000£5.80
25£0.54880£13.72
50£0.52620£26.31
100£0.50440£50.44
250£0.47704£119.26
500£0.45728£228.64
1,000£0.43838£438.38
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.41001£1,230.03
6,000£0.39307£2,358.42
9,000£0.38350£3,451.50
15,000£0.37178£5,576.70
Manufacturers Standard Package
Unit Price without VAT:£0.67000
Unit Price with VAT:£0.80400