AU02ZC333KA74A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.79342
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.24000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.04603
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 12,946
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 9,498
Unit Price: £0.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,929
Unit Price: £0.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.08189
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.24091
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.20107
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.25151
Datasheet

Parametric Equivalent


YAGEO
In Stock: 89,575
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 188,819
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: £0.00287

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 21,935
Unit Price: £0.07000
Datasheet
0.033 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU02ZC333KA74A

DigiKey Part Number
478-AU02ZC333KA74ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AU02ZC333KA74A
Description
LD SERIES
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000£0.78731£39,365.50
Manufacturers Standard Package
Unit Price without VAT:£0.78731
Unit Price with VAT:£0.94477