0.033 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012205015

DigiKey Part Number
732-7510-2-ND - Tape & Reel (TR)
732-7510-1-ND - Cut Tape (CT)
732-7510-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012205015
Description
CAP CER 0.033UF 10V X7R 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012205015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,498
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01900£0.19
50£0.01280£0.64
100£0.01080£1.08
500£0.00760£3.80
1,000£0.00662£6.62
2,500£0.00560£14.00
5,000£0.00498£24.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00448£44.80
20,000£0.00406£81.20
30,000£0.00385£115.50
50,000£0.00362£181.00
70,000£0.00349£244.30
100,000£0.00336£336.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400