
0402B333K100CT | |
|---|---|
DigiKey Part Number | 1292-1202-2-ND - Tape & Reel (TR) 1292-1202-1-ND - Cut Tape (CT) 1292-1202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B333K100CT |
Description | CAP CER 0.033UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B333K100CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01400 | £0.14 |
| 50 | £0.00940 | £0.47 |
| 100 | £0.00790 | £0.79 |
| 500 | £0.00542 | £2.71 |
| 1,000 | £0.00469 | £4.69 |
| 2,500 | £0.00392 | £9.80 |
| 5,000 | £0.00346 | £17.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00309 | £30.90 |
| 20,000 | £0.00278 | £55.60 |
| 30,000 | £0.00262 | £78.60 |
| 50,000 | £0.00245 | £122.50 |
| 70,000 | £0.00235 | £164.50 |
| 100,000 | £0.00226 | £226.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

